HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 60 Contact(s), 2 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 909-4451
- Mfr. Part No.:
- M83-LML3M5N60-0000-000
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-4451
- Mfr. Part No.:
- M83-LML3M5N60-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate J-Tek | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 60 | |
| Pitch | 2 mm | |
| Number of Rows | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 2 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 800 V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate J-Tek | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 60 | ||
Pitch 2 mm | ||
Number of Rows 3 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 3 A | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 2 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 800 V | ||
- COO (Country of Origin):
- GB
Harwin Datamate J-Tek 3-Row PCB Header Connector
Datamate J-Tek Off The Shelf 3-Row PCB through hole mounting sockets with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek 3-Row PCB headers are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek PCB headers incorporate polarization features to prevent mis-mating and have mounting flanges with 3.5mm board mount jackscrews (vertical mount versions) or 5mm (right angle mount versions) for a secure connection to the mating socket connector and slotted nuts (vertical mount versions) or slotted bolts (right angle versions) for assembly to the panel mount jackscrew. The fully shrouded contacts of these Datamate J-Tek 3-Row headers are specially designed with a low insertion force and only require a mating force of 0.2 to 1N.
Typical applications for these Datamate J-Tek 3-Row connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch Solder
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN J-Tek Series Horizontal Panel Mount Connector 2 mm Pitch Unshrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded











