TE Connectivity 1658694 Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 30 units)*

$597.48

(exc. GST)

$657.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$597.48$19.916

*price indicative

RS Stock No.:
788-311
Mfr. Part No.:
1658694-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1658694

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for seamless integration with ribbon cable systems, ensuring reliable electrical connections across various applications. Its robust construction prioritises durability while simplifying assembly and reducing installation time.

Features a preassembled housing and cover for quick setup

Accommodates .025 [0.64] centreline ribbon cables for efficient connectivity

Utilises high-temperature thermoplastic material, providing excellent thermal resistance

Designed with positive latching mechanisms to secure connections firmly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy