TE Connectivity 1-64045 Series Right Angle Through Hole PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

$833.64

(exc. GST)

$917.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$833.64$1.667

*price indicative

RS Stock No.:
788-303
Mfr. Part No.:
1-640457-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-64045

Pitch

1mm

Number of Contacts

13

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB Header provides a reliable Interface for PCB mounting applications. Designed for wire to board connections, its right-angle orientation optimises space while ensuring robust electrical performance in Compact designs.

Includes partially shrouded header type for enhanced connector alignment

Boasts a contact current rating of 5 A, accommodating various load requirements

Utilises a through-hole solder termination method for dependable PCB mounting

Features matte finish plating for improved contact performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy