TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5000 units)*

$1,120.00

(exc. GST)

$1,230.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5000 - 5000$0.224$1,120.00-
10000 - 15000$0.218$1,090.002%
20000 +$0.215$1,075.004%

*price indicative

RS Stock No.:
189-5917
Mfr. Part No.:
640457-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

3

Housing Material

PBT

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

No

Mating Pin Length

7.49mm

Voltage

250V

RoHS Status: Exempt

TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock


MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-100 headers are available.

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Friction lock mechanism for secure mating connection

Applications


These MTA-100 PCB headers are suitable for mass terminating wires in a wide range of applications when mated with MTA IDC connectors. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Approvals

UL (E28476); CSA (LR7189)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy