TE Connectivity 1-29225 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-186
- Mfr. Part No.:
- 1-292253-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-186
- Mfr. Part No.:
- 1-292253-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-29225 | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-29225 | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable connection for wire to board applications. Designed with a right-angle orientation, it accommodates 13 positions with a 2 mm pitch, ensuring efficient use of space and effective signal transmission.
Utilises a partially shrouded design for added safety and circuit protection
Constructed from Durable nylon 6/6 material for enhanced resilience
Rated for an operating voltage of 125 VDC to support diverse applications
Features through-hole solder termination for secure PCB attachment
- RS Stock No. 0787533
- Mfr. Part No. 2-178496-1
1 Bag of 500
$689.25
- RS Stock No. 0785606
- Mfr. Part No. 2-1445097-2
1 Tray of 200
$502.54
- RS Stock No. 0788303
- Mfr. Part No. 1-640457-3
1 Bag of 500
$833.64
- RS Stock No. 0786297
- Mfr. Part No. 1-2834019-5
1 Box of 300
$571.18
Related links
- TE Connectivity 1-64045 Series Right Angle Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded












