TE Connectivity 1-510215 Series Vertical Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-252
Mfr. Part No.:
1-5102156-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-510215

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Bronze

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Connector facilitates seamless board-to-board connection for ribbon cable assemblies, ensuring reliable communication between circuit modules. Designed for high performance, it supports robust electrical connectivity in Compact spaces.

Utilises a high-temperature tolerant thermoplastic housing for durability

Features contacts with gold plating for increased conductivity

Supports a wide range of wire sizes for versatile applications

Simplifies installation with a foolproof mating design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy