Molex 171974 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-083
Mfr. Part No.:
171974-0104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

171974

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Polymer

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB header is designed to provide reliable and efficient electrical connections across various applications, optimising performance and durability in demanding environments.

Robust design ensures exceptional reliability in challenging conditions

Facilitates seamless integration with a wide range of existing systems

Offers versatility for various connectivity configurations

Enhances performance with high-speed data transmission capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy