Molex SL Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$57.51

(exc. GST)

$63.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
35 - 35$1.643$57.51-
70 - 105$1.602$56.072%
140 +$1.578$55.233%

*price indicative

RS Stock No.:
186-5032
Distrelec Article No.:
304-57-051
Mfr. Part No.:
171974-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

RoHS Status: Exempt

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Through Hole, Matte Tin (Sn) Plating, 5 Circuits

Each (In a Pack of 5)
$1.996
Each (Supplied in a Tube)
$2.27
Each (In a Pack of 10)
$2.438
Each (In a Pack of 5)
$1.616

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy