Molex 151048 Series Vertical Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 788-044
- Mfr. Part No.:
- 151048-2200
- Brand:
- Molex
Subtotal (1 tube of 360 units)*
$670.81
(exc. GST)
$737.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $670.81 | $1.863 |
*price indicative
- RS Stock No.:
- 788-044
- Mfr. Part No.:
- 151048-2200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151048 | |
| Product Type | PCB Header | |
| Pitch | 6.5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151048 | ||
Product Type PCB Header | ||
Pitch 6.5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex PCB header designed for precise electrical connections, ensuring reliable performance in various applications. This component's robust structure and polarised design enhance installation efficiency and maintain connectivity integrity.
Features a 6.50mm pitch for streamlined electrical connections
Incorporates a positive lock mechanism to ensure secure attachment
Glow-wire compliant, ensuring safety in high-temperature environments
Capable of handling two circuits, allowing flexible configurations
Related links
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Unshrouded
- Molex 151048 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
