Molex 151048 Series Vertical Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-555
Mfr. Part No.:
151048-2210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

151048

Product Type

PCB Header

Pitch

6.5mm

Current

10A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

PCB Header

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

6.50mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.80mm

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

3.80mm

Voltage

600V ac, 600V ac

COO (Country of Origin):
IN
The Molex header connector is designed for efficient wire-to-board applications, featuring dual rows and a 6.50mm pitch, ensuring a secure and reliable connection.

Current rating is up to 10.0A per contact for robust performance

Rated for a maximum voltage of 600V AC/DC for versatile applications

Constructed from copper alloy with matte tin plating for enhanced durability

Glow-wire capable, providing additional safety assurance in various environments

Durability of 30 mating cycles, ensuring longevity in connection reliability

Vertical orientation aids in space-saving designs on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy