Amphenol ICC 91930 Series Straight Surface Receptacle, 21 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 100 units)*

$568.12

(exc. GST)

$624.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$568.12$5.681

*price indicative

RS Stock No.:
785-870
Mfr. Part No.:
91930-21121LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

91930

Product Type

Receptacle

Current

1A

Pitch

1mm

Number of Contacts

21

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy, Phosphor Bronze

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC connector system provides a secure and efficient interconnection solution is designed for harsh environments. Its innovative design ensures high-speed performance and reliability, making it Ideal for industrial applications.

Right angle configuration allows for Compact assembly in tight spaces

Audible ’click’ sound during mating ensures secure connections

Compatible with PCIe Gen high-speed performance for selected stack heights

Multiple packaging options available to meet various assembly needs

RoHS compliant and lead-free, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy