Molex 105309 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-620
- Mfr. Part No.:
- 105309-2208
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-620
- Mfr. Part No.:
- 105309-2208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105309 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105309 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Vertical Header that provides a reliable Interface for electronic connections. It features a through-hole design, making it Ideal for various board configurations.
Single row with 8 circuits, ensuring efficient space utilisation
Kinked pins enhance stability and reduce the risk of disconnections
Glow-wire capable, providing safety in high-temperature applications
Natural colour finish offers compatibility with diverse design aesthetics
0.38μm gold plating ensures excellent conductivity and durability
- RS Stock No. 0787441
- Mfr. Part No. 105430-2108
1 Reel of 500
$5,076.11
- RS Stock No. 0787621
- Mfr. Part No. 105309-1305
1 Tray of 200
$514.29
- RS Stock No. 0786214
- Mfr. Part No. 205957-0471
1 Reel of 1000
$2,800.13
- RS Stock No. 0786220
- Mfr. Part No. 205957-1071
1 Reel of 1000
$3,410.57
Related links
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded











