Molex 105309 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-618
- Mfr. Part No.:
- 105309-1307
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$733.29
(exc. GST)
$806.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $733.29 | $7.333 |
*price indicative
- RS Stock No.:
- 787-618
- Mfr. Part No.:
- 105309-1307
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105309 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105309 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Connector is a Compact and efficient connection solution featuring a vertical header design suited for tight spaces while ensuring reliable electrical performance across applications.
Kinked pins enhance retention in PCB applications
Designed for a 2.50mm pitch, optimising space usage
Plated with 0.76μm gold for improved conductivity and corrosion resistance
Glow-wire capable for increased safety in high-temperature environments
Available in tray packaging for streamlined integration into assembly processes
- RS Stock No. 0817374
- Mfr. Part No. 105309-2307
1 Pack of 100
$568.26
- RS Stock No. 0786218
- Mfr. Part No. 205957-0971
1 Reel of 1000
$3,305.00
- RS Stock No. 0786220
- Mfr. Part No. 205957-1071
1 Reel of 1000
$3,410.57
- RS Stock No. 0786222
- Mfr. Part No. 205957-0571
1 Reel of 1000
$2,821.66
Related links
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded











