Molex 41815 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-583
Mfr. Part No.:
09-48-3065
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41815

Product Type

PCB Header

Pitch

3.96mm

Current

5A

Housing Material

Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Voltage

250V

COO (Country of Origin):
IN
The Molex Board Connector features an Advanced Interface designed for reliable connectivity in demanding applications, enhancing performance in electrical environments as well as ensuring robust and efficient data transfer.

Designed for secure connections that withstand mechanical stress

Facilitates optimal performance in high-frequency applications

Meets rigorous industry standards for reliability and durability

Versatile usage across various electronic and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy