Molex 09-48 Series Right Angle Through Hole Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-358
Mfr. Part No.:
09-48-1084
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

09-48

Current

5A

Pitch

3.96mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Receptacle provides a reliable solution for high-current board-to-board power and signal connections. Featuring a right-angle through-hole design, this robust connector is engineered to maintain secure electrical contact in industrial and commercial applications requiring a larger pitch for enhanced isolation.

Single row 8-circuit contact configuration

Wide 3.96 millimetre pitch spacing

High current capacity up to 5 A

Durable phosphor bronze matte tin contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy