Molex 41815 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-590
- Mfr. Part No.:
- 09-48-4089
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-590
- Mfr. Part No.:
- 09-48-4089
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41815 | |
| Pitch | 3.96mm | |
| Current | 5A | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41815 | ||
Pitch 3.96mm | ||
Current 5A | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Connector is a reliable PCB header designed for seamless connections in electronic applications, facilitating efficient data and power transmission.
Includes 8 circuits for versatile connectivity options
Constructed with a polyester housing for durability and resilience
Features 5.00μm tin plating for enhanced conductivity and corrosion resistance
Bottom-entry design simplifies integration into PCB layouts
Related links
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Bottom Entry Through Hole PCB Connector 3.96 mm Pitch Unshrouded
- Molex 09-48 Series Right Angle Through Hole Header 3.96 mm Pitch Shrouded
