Molex 3099 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-514
- Mfr. Part No.:
- 22-14-2104
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-514
- Mfr. Part No.:
- 22-14-2104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 3099 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 3099 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is designed for reliable and efficient electrical connections in various applications. They ensure secure connections between circuit boards and other devices.
Available in multiple standards for flexibility in design
Optimised for high-performance environments to enhance reliability
Facilitates easy assembly and maintenance, reducing downtime
Offers diverse configurations to meet specific connectivity needs
Related links
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
