Molex 3099 Series Vertical Through Hole PCB Header, 4 Contact(s), 5.03 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-660
- Mfr. Part No.:
- 10-18-1041
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$274.29
(exc. GST)
$301.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $274.29 | $2.743 |
*price indicative
- RS Stock No.:
- 786-660
- Mfr. Part No.:
- 10-18-1041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 3099 | |
| Pitch | 5.03mm | |
| Current | 5A | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 3099 | ||
Pitch 5.03mm | ||
Current 5A | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex Connector Socket header provides reliable connectivity for multiple applications, offering robust performance in demanding environments. Its design ensures secure connections, making it Ideal for various industrial and commercial uses.
Engineered for high-performance reliability in diverse applications
Supports efficient signal transmission with minimal interference
Optimised for exceptional durability and long service life
Compatible with various connector types to enhance versatility
Related links
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 5.03 mm Pitch 1 Row Straight
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
