TE Connectivity 917251 Series Right Angle Through Hole Connector, 20 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 787-451
- Mfr. Part No.:
- 917251-2
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-451
- Mfr. Part No.:
- 917251-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 917251 | |
| Product Type | Connector | |
| Pitch | 3.81mm | |
| Number of Contacts | 20 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 917251 | ||
Product Type Connector | ||
Pitch 3.81mm | ||
Number of Contacts 20 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity series connector provides Durable and reliable connections for various applications, ensuring exceptional performance through its Advanced design and construction, making it an Ideal choice for enhancing device connectivity.
Designed for robust durability and repeated cycles
Supports maximum rated voltage and current for efficient power management
Accommodates a wide wire range suitable for various applications
Offers multiple mounting methods for versatile installation options
Related links
- TE Connectivity 17821 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MBXLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 5-6450830 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
