TE Connectivity 17821 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 786-953
- Mfr. Part No.:
- 178216-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 28 units)*
$761.29
(exc. GST)
$837.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $761.29 | $27.189 |
*price indicative
- RS Stock No.:
- 786-953
- Mfr. Part No.:
- 178216-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 17821 | |
| Pitch | 3.81mm | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 17821 | ||
Pitch 3.81mm | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector offers exceptional connectivity solutions for diverse applications. Designed to ensure reliable electrical connection, it is Ideal for environments requiring robust performance and durability.
Designed with a wire-to-board mechanical performance for enhanced reliability
Features a pin pitch of 2.5 mm, ensuring compatibility with various wire sizes
Provides excellent durability, capable of withstanding significant cycles
Rated for high voltage and current to support demanding applications
Related links
- TE Connectivity 17821 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/12-GFD3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
