TE Connectivity 18772 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-957
- Mfr. Part No.:
- 1877285-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
$692.15
(exc. GST)
$761.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $692.15 | $1.154 |
*price indicative
- RS Stock No.:
- 786-957
- Mfr. Part No.:
- 1877285-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 18772 | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 18772 | ||
Current 8A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Shrouded Post Header offers superior mating alignment designed for wire to board applications. Its fully shrouded structure ensures reliable connections while reducing mismating risks in High demand environments.
Available in a 5-position configuration for versatile applications
Features a centreline of 0.156 [3.96 mm] for compatibility with existing systems
Operates reliably with a maximum current rating of 7.5 amps
Incorporates positive audible latching for secure connections
Compliant with RoHS, ensuring environmental safety
Constructed from Durable PBT glass-filled materials for longevity
Related links
- TE Connectivity 1877285 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 09-48 Series Right Angle Through Hole Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
