TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.102$5.51-
250 - 495$1.088$5.441%
500 +$1.068$5.343%

*price indicative

Packaging Options:
RS Stock No.:
535-5923
Distrelec Article No.:
304-58-756
Mfr. Part No.:
640389-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

MTA-156

Current

7A

Pitch

3.96mm

Housing Material

Glass Filled Polyester

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Row Pitch

3.96mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

11.43mm

Standards/Approvals

No

Voltage

600V

TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock


MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Friction lock mechanism for secure mating connection

Applications


These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy