Molex 91778 Series Straight PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

$1,075.47

(exc. GST)

$1,183.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,075.47$2.151

*price indicative

RS Stock No.:
786-784
Mfr. Part No.:
91778-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

91778

Product Type

Header

Current

10A

Pitch

5mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Tail Pin Length

1.05mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex connector housing is designed for robust connectivity, featuring a 5.00mm Interface that accommodates two circuits while ensuring reliable electrical performance and durability in a range of applications.

Active status ensuring availability for current applications

Compatible with Appli-Mate RAST 5 headers for versatile use

Offers up to 10 amp capacity for effective power transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy