Molex 41815 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-649
- Mfr. Part No.:
- 09-48-1124
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-649
- Mfr. Part No.:
- 09-48-1124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41815 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 5A | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41815 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 5A | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Connector facilitates reliable electrical connections through its innovative design. Its primary function is to ensure secure and efficient connectivity across various applications in industrial and automotive environments.
Designed for robustness, reducing vulnerability to wear and tear
Features Compact dimensions, enabling versatility in tight spaces
Incorporates Advanced engineering for superior electrical performance
Utilises high-quality materials, ensuring durability and reliability
Related links
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Bottom Entry Through Hole PCB Connector 3.96 mm Pitch Unshrouded
- Molex 09-48 Series Right Angle Through Hole Header 3.96 mm Pitch Shrouded
