Molex 22-12 Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 250 units)*

$705.37

(exc. GST)

$775.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$705.37$2.821

*price indicative

RS Stock No.:
786-412
Mfr. Part No.:
22-12-2071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

22-12

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

2.5mm

Contact Gender

Male

Tail Pin Length

3.15mm

Voltage

500V

COO (Country of Origin):
IN
The Molex Wire to board Header is designed for seamless electrical connections in various applications. This component plays a Crucial role in ensuring reliable performance within electronic assemblies.

High-speed internal I/O solutions for swift data handling

Supports robust connections for both power and signal transmission

Compact design facilitates space-saving in electronic layouts

Meets stringent quality and reliability standards for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy