Molex 22-12 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

$471.43

(exc. GST)

$518.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$471.43$0.471

*price indicative

RS Stock No.:
786-420
Mfr. Part No.:
22-12-4022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

22-12

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

2.5mm

Tail Pin Length

3.15mm

Contact Gender

Male

Voltage

500V

COO (Country of Origin):
IN
The Molex Wire to board Header is designed for seamless electrical connections in various applications. This component plays a Crucial role in ensuring reliable performance within electronic assemblies.

Designed for effective signal integrity and power distribution

Offers versatile compatibility with various connector types

Durable construction guarantees long-lasting performance

Compact design Ideal for space-constrained applications

Facilitates straightforward installation for efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy