TE Connectivity 1-23319 Series Straight Through Hole PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 785-508
- Mfr. Part No.:
- 1-2331929-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
$501.18
(exc. GST)
$551.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $501.18 | $16.706 |
*price indicative
- RS Stock No.:
- 785-508
- Mfr. Part No.:
- 1-2331929-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-23319 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 30 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-23319 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 30 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector offers fine pitch interconnection with significant space savings on the PCB. Its reliable dual-beam design is optimised for demanding applications, making it an Ideal choice for automated assembly processes.
85% space savings on PCB with a 1.0 mm centreline compared to standard connectors
Dual-beam contact design ensures reliable signal transmission in challenging conditions
Supports automated surface mounting and reflow processes for improved manufacturing flexibility
High-temperature thermoplastic housing enhances durability and corrosion resistance
- RS Stock No. 0785435
- Mfr. Part No. 1-2842130-0
1 Tube of 116
$559.23
- RS Stock No. 0787318
- Mfr. Part No. 2303344-1
1 Bag of 30
$650.17
- RS Stock No. 0680461
- Mfr. Part No. 87216-7
1 Tray of 8
$512.52
- RS Stock No. 0814525
- Mfr. Part No. 22-12-1022
1 Pack of 250
$511.70
Related links
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity 23319 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 1-1809 Series Straight Board PCB Header 0.25 in Pitch Unshrouded
- TE Connectivity 1-284213 Series Straight Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 1-87227 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded












