TE Connectivity 1-23319 Series Straight Through Hole PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-507
- Mfr. Part No.:
- 1-2331929-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
$971.75
(exc. GST)
$1,068.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $971.75 | $19.435 |
*price indicative
- RS Stock No.:
- 785-507
- Mfr. Part No.:
- 1-2331929-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-23319 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-23319 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The TE Connectivity Fine pitch connector designed for High density applications. It ensures reliable electrical connections even in challenging environments with significant shock and vibration.
85% space savings on PCB compared to standard connectors
Reliable signal transfers through a dual-beam contact design
Facilitates automated assembly with surface mount configuration
Enhanced durability and corrosion resistance from gold plating
Capable of reflow soldering up to 260°C
Dual entry receptacles provide greater flexibility in assembly
Related links
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 23319 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
