TE Connectivity 1-87227 Series Vertical Through Hole Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 pack of 50 units)*

$696.46

(exc. GST)

$766.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$696.46$13.929

*price indicative

RS Stock No.:
817-048
Mfr. Part No.:
1-87227-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-87227

Product Type

Header

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Header provides versatile electronic connections, supporting various assembly configurations to meet diverse system requirements. This product ensures reliable connectivity between components within electronic assemblies.

Offers a modular concept for flexible interconnections

Utilises precision formed receptacle contacts and mating posts

Compatible with multiple geometric configurations for varied design needs

Rated for 3 amperes per contact, suitable for high-density applications

Related links