TE Connectivity 1-21322 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-177
Mfr. Part No.:
1-2132230-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-21322

Current

4.2A

Pitch

2.5mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Connector is a Compact crimp connector system designed for efficient connectivity solutions. Offering a range of options, it is Ideal for applications in densely packed printed circuit boards.

UL 94 V-0 rated materials ensure compliance with safety standards

Asymmetrical terminals allow for proper loading into housings

Current rating reaches up to 4.2A max for reliable performance

Available in various configurations to meet diverse design needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy