TE Connectivity 1-232424 Series Straight Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-431
- Mfr. Part No.:
- 1-2324245-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-431
- Mfr. Part No.:
- 1-2324245-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-232424 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-232424 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a robust connection solution tailored for efficient interconnection within various applications, including household appliances and industrial machinery. It ensures a secure and reliable fit across a range of configurations.
UL 94 V-0 rated materials enhance safety and durability
Asymmetrical terminals ensure correct loading into the housing
Accommodates wire sizes from 0.13 to 0.56 mm (26 to 20 AWG)
Provides options for vertical and right-angle configurations
Operating temperature range of -55 to 105°C supports diverse environments
Related links
- TE Connectivity 1-17444 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-23733 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
