TE Connectivity QP6.5 Series Vertical PCB Connector Assembly, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-694
- Mfr. Part No.:
- 4-2465614-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.11
(exc. GST)
$12.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.11 | $1.111 | - |
| 5 - 9 | $10.23 | $1.023 | $4.40 |
| 10 + | $9.24 | $0.924 | $18.70 |
*price indicative
- RS Stock No.:
- 783-694
- Mfr. Part No.:
- 4-2465614-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | QP6.5 | |
| Current | 9A | |
| Pitch | 6.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series QP6.5 | ||
Current 9A | ||
Pitch 6.5mm | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide a secure vertical wire to board connection in electronic assemblies. Its fully shrouded structure protects the contacts while ensuring precise alignment during mating.
PCB mount header for wire to board connection
Fully shrouded housing for contact protection
Designed to meet stringent UL94-0 flammability standards for safety
Related links
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 8-2232 Series Vertical Board Connector Assembly 5 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
