TE Connectivity 8-2232 Series Vertical Board Connector Assembly, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 264 units)*

$539.48

(exc. GST)

$593.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$539.48$2.043

*price indicative

RS Stock No.:
679-760
Mfr. Part No.:
8-2232532-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

8-2232

Product Type

Connector Assembly

Current

16A

Pitch

5mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a robust solution designed for vertical mounting in wire-to-board applications. This versatile connector features four positions and a 5 mm [.197 in] centreline, making it Ideal for power distribution in various electronic devices. With a fully shrouded design and manufactured from Durable nylon, it ensures secure and reliable connections. The connector's through-hole solder termination method is engineered for stability and ease of installation, providing exceptional performance in challenging environments like those requiring an operating temperature range from -40 to 120 °C [-40 to 248 °F].

Wire to Board optimising connectivity for power applications

Fully Shrouded to enhance protection against accidental disconnections

Rated for up to 250 VAC ensuring suitability for high voltage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy