TE Connectivity 2499526 Series Vertical Surface Plug, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-670
- Mfr. Part No.:
- 2499526-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4800 units)*
$67,379.53
(exc. GST)
$74,117.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67,379.53 | $14.037 |
*price indicative
- RS Stock No.:
- 775-670
- Mfr. Part No.:
- 2499526-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Series | 2499526 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 40 | |
| Housing Material | Brass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 200μm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.05mm | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Series 2499526 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 40 | ||
Housing Material Brass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 200μm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.05mm | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece Open Pin Field Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between 0 to 70C
Related links
- TE Connectivity 2499526 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
