HARTING Har Flex Series Straight Surface Mount Male Connector, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$23.73

(exc. GST)

$26.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.73
10 - 24$21.83
25 +$19.70

*price indicative

RS Stock No.:
742-776
Mfr. Part No.:
15120682601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

68

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. This connector series offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

68 contacts support high-density connections in Compact designs

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance electrical conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links