Molex 87832 Series Vertical Surface Mount PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$1,357.17

(exc. GST)

$1,492.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,357.17$2.714

*price indicative

RS Stock No.:
694-213
Mfr. Part No.:
87832-5662
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, EU RoHS, UL

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is expertly designed for high-performance wire-to-board applications, providing reliable connectivity with its dual-row, vertical configuration. Featuring a Compact 2.00mm pitch, this product ensures optimal space utilisation on PCB designs while delivering strong, Durable contacts. With lead-free component construction, it meets stringent environmental regulations, including EU RoHS compliance. This header boasts a unique locking mechanism with centre polarization and PCB locator for easy, accurate alignment during assembly, assuring robustness in demanding operational environments. Ideal for a wide array of applications, it incorporates 14 circuits, making it a versatile choice for modern electronic devices.

Durable design supports a maximum current of 2.0A, suitable for power-sensitive applications
Vertical surface mount provides efficient space-saving on PCBs
Locking windows and keying features enhance connection reliability during mating
Constructed from lead-free materials, complying with environmental standards
Durability promise of 100 mating cycles to maintain performance over time
Flame retardant resin (94V-0) ensures safety under operational conditions
Fully shrouded design protects pins and aids in correct mating
Embossed tape on reel packaging facilitates automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy