Molex 44428 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-085
- Mfr. Part No.:
- 44428-1603
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tray of 40 units)*
$681.67
(exc. GST)
$749.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $681.67 | $17.042 |
*price indicative
- RS Stock No.:
- 694-085
- Mfr. Part No.:
- 44428-1603
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44428 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44428 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is designed for effective connectivity in applications requiring robust board-to-board and wire-to-board solutions. This dual-row, right-angle header facilitates secure connections with its innovative snap-in plastic peg PCB lock, ensuring reliability even in high-temperature environments. Constructed with quality brass and effective gold selective plating, this header is optimized for use in electrical circuits, supporting a maximum current of 8.5A and voltage of up to 600V. With 16 circuits and a unique orientation, it promises easy integration and durability. The Micro-Fit BMI Header is an excellent choice for those seeking versatile and resilient performance in their electronic assemblies.
Robust construction with brass and quality plating materials ensures longevity
Accommodates a maximum current of 8.5A for reliable power delivery
Rated for voltages up to 600V, suitable for a variety of applications
Specifically designed for high-temperature environments, ensuring performance integrity
Compatible with various Molex receptacles for flexibility in design
Accommodates a maximum current of 8.5A for reliable power delivery
Rated for voltages up to 600V, suitable for a variety of applications
Specifically designed for high-temperature environments, ensuring performance integrity
Compatible with various Molex receptacles for flexibility in design
Related links
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
