Molex 70246 Series Vertical Through Hole Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-028
- Mfr. Part No.:
- 70246-0801
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-028
- Mfr. Part No.:
- 70246-0801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70246 | |
| Product Type | Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70246 | ||
Product Type Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm pitch header is expertly designed for reliability in PCB applications, delivering an optimal connection for signal and wire-to-board use. With its low-profile, dual-row, vertical configuration, this component accommodates up to 8 circuits, ensuring robust performance in demanding environments. Crafted with precision, the header features 0.38μm gold selective plating to enhance durability and conductivity. Active in status, it belongs to the 70246 series and is perfectly suited for various applications within the PCB headers and receptacles category. Ideal for engineers seeking dependable solutions, this header not only meets industry standards but also exemplifies exceptional quality and engineering excellence.
Constructed with a dual-row design for efficient space utilisation on PCBs
Achieves a maximum current of 2.5A per contact, suitable for high-performance applications
Voltage rating of up to 250V DC, ensuring versatility across various projects
No need for additional keying due to its non-polarised design, simplifying the mating process
Designed for through-hole termination style, facilitating easy installation on PCBs
Encased in a fully shrouded form to prevent accidental disconnections and improve safety
Compatible with both wave and lead-free solder processes, supporting modern assembly techniques
Related links
- Molex 70246 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
