Molex 70246 Series Vertical Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-588
Mfr. Part No.:
70246-1402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

70246

Current

2.5A

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.43mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is a high-performance connector designed to facilitate reliable signal transfer in PCB applications. Featuring a low profile with dual rows and 14 circuits, this component ensures optimal space efficiency while maintaining robust connectivity. Its construction includes 0.76μm selective gold plating for the mating interface, enhancing conductivity and durability. With a recommended PCB thickness of 1.60mm, this through-hole connector is suitable for various applications, making it an Ideal choice for manufacturers aiming for high standards in their products. Operating within a temperature range of -55° to +120°C, the C-Grid Header proves versatile in demanding environments, ensuring longevity and reliability in performance.

Low profile design maximises space efficiency on PCB

Dual row configuration accommodates up to 14 circuits for versatile connectivity

Selective gold plating minimises contact resistance and enhances performance

Sized for a 1.60mm PCB thickness, ensuring strong mechanical support

Wide temperature range of -55° to +120°C allows for diverse application in various environments

Through-hole termination style promotes secure and stable connections

Compatible with multiple C-Grid receptacles for extended flexibility in component selection

Robust construction meets IPC 1752A compliance standards for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy