Molex C-Grid Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.33

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 16 November 2026
  • Plus 405 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$3.866$19.33-
100 - 370$3.76$18.802%
375 - 1495$3.634$18.176%
1500 - 2995$3.554$17.778%
3000 +$3.478$17.3910%

*price indicative

Packaging Options:
RS Stock No.:
670-1796
Distrelec Article No.:
304-42-757
Mfr. Part No.:
70246-1604
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid

Pitch

2.54mm

Current

2.5A

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Tail Pin Length

3.43mm

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

Vertical DIL Shrouded Headers, 70246 Series


Mates 70058 Series terminals typical stock number 670-6293

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy