Molex 501568 Series Right Angle Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-998
- Mfr. Part No.:
- 501568-1527
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$563.38
(exc. GST)
$619.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $563.38 | $1.127 |
*price indicative
- RS Stock No.:
- 693-998
- Mfr. Part No.:
- 501568-1527
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501568 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder Tab | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501568 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder Tab | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is a reliable right-angle connector designed for secure surface mounting on printed circuit boards. Featuring 15 circuits and an inner positive lock mechanism, it ensures a firm connection and enhanced electrical stability. Its tin-plated contacts provide excellent corrosion resistance, while the Compact single-row design optimizes space on your PCB.
15 circuits for versatile connectivity
Right-angle orientation for efficient PCB layout
Single-row configuration to save space
Surface mount technology (SMT) compatible
Tin-plated contacts for corrosion protection
Related links
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount Header 1.27 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
