Molex 90122 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 120 units)*

$625.09

(exc. GST)

$687.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$625.09$5.209

*price indicative

RS Stock No.:
693-937
Mfr. Part No.:
90122-0135
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90122

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

30

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

PCB Header

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex C-Grid III Header is a high-performance PCB header designed for effective signal and wire-to-board applications. With a dual-row configuration and a right-angle design, this component accommodates up to 30 circuits, making it Ideal for complex electronic assemblies. The header features Durable 4μm Tin over Nickel plating to ensure reliable connections. Engineered for operation in extreme conditions, it supports a temperature range from -55° to +125°C, providing versatility in various environments. This Active component belongs to the reputable 90122 series, making it an essential choice for manufacturers seeking quality and efficiency in their designs.

Stackable design allows for space-efficient configurations
Through-hole termination style ensures robust attachment on PCBs
Active status indicates reliable performance for ongoing projects
Resistant to flammability with a rating of 94V-0 for safety
Compatible with various crimp housings for flexible connectivity solutions

Related links