Molex 90122 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 80 units)*

$710.48

(exc. GST)

$781.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$710.48$8.881

*price indicative

RS Stock No.:
691-966
Mfr. Part No.:
90122-0145
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90122

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

50

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.90mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex C-Grid III Header is designed to Streamline your PCB connectivity with exceptional reliability. This dual-row, right-angle header accommodates 50 circuits, making it an Ideal solution for complex wire-to-board applications. Crafted with a robust design featuring 4μm tin plating over nickel, it ensures excellent conductivity and secures connections in demanding environments. With an operating temperature range of -55°C to +125°C, this header promises durability and performance across a variety of applications, while its secure retention mechanisms enhance connection stability. The Compact construction allows for efficient space management on your PCB, making it a valuable addition to any electronic design.

Compatible with various mating parts for versatile assembly options
Black resin colours contributes to an unobtrusive aesthetic on PCBs
Designed for through-hole termination, providing a robust connection to the PCB
Low weight at 4.150g enhances overall assembly efficiency
Meets EU RoHS compliance, ensuring environmental safety

Related links