Molex 90122 Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 100 units)*

$615.24

(exc. GST)

$676.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$615.24$6.152

*price indicative

RS Stock No.:
693-506
Mfr. Part No.:
90122-0140
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90122

Current

3A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex C-Grid III Dual Row Header is engineered to provide a reliable and secure connection for PCB applications, optimally serving signal and wire-to-board functions. With a robust design featuring 40 circuits and through-hole termination, this header ensures maximum current handling of 3.0A and voltage capacity of 350V. Crafted from high-quality materials, including brass and polyester, it guarantees durability while maintaining effective electrical performance in diverse operational environments, ranging from -55° to +125°C. The tray packaging enhances convenience for users, making it an Ideal choice for various electronic applications demanding precision and compliance with environmental standards.

Compatibility with multiple C-Grid III connectors for versatile applications
Lead-free wave soldering capability, supporting eco-friendly manufacturing
Lightweight design at 3.302g for ease of handling
No PCB retention or keying requirements, simplifying assembly
Operating temperature range accommodates various environments

Related links