Molex 43009 Series Vertical Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-891
- Mfr. Part No.:
- 43009-0084
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
$524.94
(exc. GST)
$577.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $524.94 | $0.75 |
*price indicative
- RS Stock No.:
- 693-891
- Mfr. Part No.:
- 43009-0084
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43009 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43009 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
- COO (Country of Origin):
- MX
The Molex KK 100 header and wire housing assembly FLK kink 05 CKT features 5 positions with a pitch of 2.54 mm and a single row design. It has a straight mounting angle and is designed for through hole mounting with solder pin termination. The contacts are male pins with tin plating, providing reliable electrical connections in various electronic applications.
Constructed to withstand harsh conditions, ensuring long-lasting performance
Designed for seamless integration with various electronics, enhancing versatility
User-friendly installation process, saving time and reducing effort
Optimized for stable connections, minimizing signal loss and enhancing efficiency
Reliable performance across a range of applications, from industrial to consumer use
Designed for seamless integration with various electronics, enhancing versatility
User-friendly installation process, saving time and reducing effort
Optimized for stable connections, minimizing signal loss and enhancing efficiency
Reliable performance across a range of applications, from industrial to consumer use
Related links
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 22-10 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 10-08 Series Vertical Through Hole Header 5.08 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
