Molex 87898 Series Vertical Surface Mount PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 440 units)*

$1,928.55

(exc. GST)

$2,121.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,928.55$4.383

*price indicative

RS Stock No.:
693-499
Mfr. Part No.:
87898-0554
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87898

Pitch

2.54mm

Current

3A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board to Board Connectivity

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex C-Grid and SL Header is a premium surface mount solution designed for efficient wire-to-board and board-to-board connections. Tailored for applications requiring reliable performance, this product features a vertical orientation and supports up to five circuits, ensuring seamless signal transmission. With its robust construction using copper alloy and gold plating, the header is crafted to withstand demanding environments, making it suitable for various electronic devices. Its lead-free, low-halogen design not only meets industry compliance standards but also underscores a commitment to sustainability and safety, providing an Ideal choice for modern PCB assembly.

Operating temperature range from -55° to +105°C for versatile use
Embossed tape on reel packaging simplifies assembly processes
Max current of 3.0A per contact supports robust electrical performance
Max voltage rating of 250V ensures compatibility with a wide range of applications
Designed for pick and place robotic placement to Streamline manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy