Molex 70280 Series Vertical PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-592
- Mfr. Part No.:
- 70280-0458
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
$624.11
(exc. GST)
$686.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $624.11 | $20.804 |
*price indicative
- RS Stock No.:
- 693-592
- Mfr. Part No.:
- 70280-0458
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70280 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70280 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm pitch C-Grid breakaway header features a dual row vertical configuration designed for high-temperature environments. It supports 100 circuits and includes 0.38μm selective gold (Au) plating on the contact area for enhanced conductivity and durability, with tin (Sn) plating on the 2.72mm PC tail for reliable solderability. Ideal for robust board-to-board or wire-to-board connections in demanding applications.
Metal material used is copper alloy
Mating surface is plated with gold
Termination surface is plated with tin
Resin material used is high temperature thermoplastic
Related links
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 71395 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
