Molex 70280 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-139
- Mfr. Part No.:
- 10-89-7100
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-139
- Mfr. Part No.:
- 10-89-7100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70280 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70280 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Header offers a reliable solution for PCB connections, ensuring dependable performance with exceptional versatility for diverse applications. Designed to accommodate various circuit configurations, it meets the needs of modern electronic assemblies.
2.54mm pitch configuration allows for efficient space utilisation on PCBs
High-temperature construction ensures durability in demanding environments
Gold-plated contacts provide superior conductivity and enhanced connection reliability
Dual row design optimises circuit connectivity for Compact layouts
Related links
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
