Molex 74164 Series Right Angle Through Hole Receptacle, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-409
- Mfr. Part No.:
- 74164-0014
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-409
- Mfr. Part No.:
- 74164-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74164 | |
| Product Type | Receptacle | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74164 | ||
Product Type Receptacle | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Receptacle is engineered to facilitate reliable board-to-board signal connections. With a 2.54mm pitch, this right-angle connector integrates seamlessly into PCB designs, optimising space whilst ensuring durability. Constructed for high-temperature applications, it features a dual-row configuration with peg alignment for precise mating. Its robust design is complemented by a gold-plated contact surface that enhances electrical performance, making it suitable for critical electronic applications. Certified for compliance with EU RoHS and other industry standards, the C-Grid Receptacle delivers both safety and efficiency, providing confidence in long-term operational reliability.
2.54mm pitch for effective space-saving on PCBs
Dual-row configuration allows for high-density connections
Right-angle orientation simplifies layout design
High-temperature rated for enhanced performance in demanding environments
Gold plating on contacts for superior conductivity and reliability
Tube packaging ensures safe and convenient handling
Designed with 14 circuits for versatile applications
Mating durability of up to 50 cycles for extended lifecycle
Related links
- Molex 74164 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90152 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
