Molex 71349 Series Vertical Surface Mount Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-781
- Mfr. Part No.:
- 71349-2052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-781
- Mfr. Part No.:
- 71349-2052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 71349 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 71349 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is a versatile interconnect solution designed for efficient signal and wire-to-board applications. This 2.54mm pitch, dual-row connector features a surface mount design and accommodates up to 40 circuits, making it Ideal for space-constrained environments. Constructed with high-quality materials, including brass and high-temperature thermoplastic, it ensures reliable performance requisite for demanding applications. With a maximum current rating of 3.0A and voltage capacity of 250V, the C-Grid Header is a robust choice for various electronic projects. Its low-halogen status and adherence to industry standards further underscore its commitment to compliance and environmental safety.
Dual-row connector design optimises space while maintaining high circuit density
Surface mount style enhances ease of installation on PCB
Rated for 3.0A maximum current, supporting a wide range of electronic applications
Capable of handling up to 250V, ensuring safe operation in various environments
Constructed from high-temperature thermoplastic, guaranteeing durability under extreme conditions
Features a fully shrouded design to prevent misalignment during mating
Durability of 50 mating cycles promotes long-term reliability
Low-halogen materials align with eco-friendly standards for responsible product sourcing
Surface mount style enhances ease of installation on PCB
Rated for 3.0A maximum current, supporting a wide range of electronic applications
Capable of handling up to 250V, ensuring safe operation in various environments
Constructed from high-temperature thermoplastic, guaranteeing durability under extreme conditions
Features a fully shrouded design to prevent misalignment during mating
Durability of 50 mating cycles promotes long-term reliability
Low-halogen materials align with eco-friendly standards for responsible product sourcing
Related links
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- RS PRO BHR Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
